Phoenix Contact 1 Way 120V ac DIN Rail Relay Base
- RS Stock No.:
- 135-678
- Mfr. Part No.:
- 2980432
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$404.97
(exc. GST)
$445.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $404.97 | $40.497 |
*price indicative
- RS Stock No.:
- 135-678
- Mfr. Part No.:
- 2980432
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 120V ac | |
| Product Type | Relay Base | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | UKCA, CE, cULus | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 120V ac | ||
Product Type Relay Base | ||
Terminal Type Terminal Block | ||
Standards/Approvals UKCA, CE, cULus | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay base is a 14 mm PLC basic terminal block designed to offer protection against interference currents and voltages on the control side. It features a screw connection and is compatible with miniature relays. This relay base is suitable for mounting on DIN rail NS 35/7.5 and is designed for high continuous currents. With its 1 changeover contact and input voltage of 120 V AC, it provides reliable operation for various applications. The relay base is resistant to interference and has a high relay release voltage, ensuring optimal performance.
Secure screw connection for reliable electrical connections
Compatible with miniature relays for versatile use
Handles high continuous currents efficiently
Flexible usage with one changeover contact
Reliable performance with 120 V AC input
Resistant to interference for stable operation
Related links
- Phoenix Contact PLC 1 Way 120V ac DIN Rail Relay Base, for use with Miniature Relay
- Phoenix Contact 1 Way 120V ac/dc DIN Rail Relay Base
- Phoenix Contact PLC-BSC-120UC/ 1/SEN/SO46 1 Way 120V ac DIN Rail Module, for use with 6.2 mm PLC basic terminal block
- Phoenix Contact 1 Way 230V ac DIN Rail Relay Base
- Phoenix Contact PLC-BPT 1 Way 120V ac/dc DIN Rail Relay Socket
- Phoenix Contact 1 Way 24V dc DIN Rail Relay Base
- Phoenix Contact 1 Way 125V dc DIN Rail Relay Base
- Phoenix Contact 1 Way 24V ac/dc DIN Rail Relay Base
