Finder 95 250V DIN Rail Relay Socket, for use with 40 Series Relays

Subtotal (1 unit)*

$9.70

(exc. GST)

$10.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.70

*price indicative

RS Stock No.:
494-860
Distrelec Article No.:
137-44-353
Mfr. Part No.:
95.83.3SPA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay Socket

Voltage

250V

For Use With

40 Series Relays

Series

95

Terminal Type

Screw

Standards/Approvals

RoHS

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Finder clamp terminal socket is designed for panel or 35 mm rail (EN 50022) mounting. It includes a retaining clip (095.91.3) which is supplied with socket packaging code SPA.

8-way jumper link sockets

Color Blue

Approve By CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy