Finder 95 250V ac DIN Rail Relay Socket, for use with 40.31 Relay, 86.30 Timer Module

Subtotal (1 unit)*

$13.33

(exc. GST)

$14.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.33

*price indicative

RS Stock No.:
123-2851
Mfr. Part No.:
95.P3SPA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay Socket

Voltage

250V ac

For Use With

40.31 Relay, 86.30 Timer Module

Current

10A

Series

95

Terminal Type

Push-in

Standards/Approvals

RoHS, CE, EAC

Mount Type

DIN Rail

COO (Country of Origin):
IT

90 Series Relay Socket


Finder 90 series relay sockets suitable for use with a wide range of relays, timers and process controllers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy