Finder 95 250V Panel Relay Socket, for use with 40.61, 40.51, 40.62 Series Relay, 40.52
- RS Stock No.:
- 257-7432
- Mfr. Part No.:
- 95853SPA
- Brand:
- Finder
Subtotal (1 unit)*
$20.85
(exc. GST)
$22.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 188 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.85 |
*price indicative
- RS Stock No.:
- 257-7432
- Mfr. Part No.:
- 95853SPA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | 40.61, 40.51, 40.62 Series Relay, 40.52 | |
| Series | 95 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, EAC, CSA | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With 40.61, 40.51, 40.62 Series Relay, 40.52 | ||
Series 95 | ||
Terminal Type Screw | ||
Standards/Approvals CE, EAC, CSA | ||
Mount Type Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Finder 95 series Relay Socket, 250V Voltage, Screw Terminal DIN/Panel Mount Socket Type - 95853SPA
This relay socket is designed for use with Finder's 40.51, 40.52, 40.61, and 40.62 series relays, providing a reliable connection for electrical systems. The screw terminal connection ensures secure installation on both DIN rail and panel mounting options, making it suitable for diverse applications. With a voltage rating of 250V, this socket is engineered to facilitate effective electrical relay functions.
Features & Benefits
• DIN and panel mounting options offer versatile installation
• Screw terminal design ensures secure and stable connections
• Compatible with Finder relays for seamless integration
• Robust construction meets industry specifications for reliability
• Designed for easy connection to electrical systems and circuits
Applications
• Used with control panels in automation systems
• Ideal for electrical distribution panels in various setups
• Applied in robotics and electronic circuit boards
• Utilised for door and gate openers in security systems
• Suitable for medical and dental automation equipment
It supports a screw terminal type, ensuring a secure fixed connection for reliable operation across various applications.
No, it is specifically designed for Finder relays, ensuring optimal performance and compatibility within the Finder product ecosystem.
Yes, it has a panel mount option, making it versatile for different installation needs beyond just DIN rail setups.
It has a maximum voltage rating of 250V, making it suitable for high-power applications while ensuring safety and functionality.
The socket features durability and robust insulation, which help to prevent electrical hazards while providing a reliable relay operation in various environments.
Related links
- Finder 95 250V Panel Relay Socket 40.51 40.61
- Finder 95 250V Panel Relay Socket 40.51 40.61
- Finder 95 8 Way 250V ac Screw Relay Socket 40.52 44.52, 44.62
- Finder 95 8 Way 250V ac DIN Rail Relay Socket 40.52 40.61, 44.52
- Finder 95 8 Way 250V ac PCB Relay Socket 40.51 Series Relay 40.61 40.52
- Finder 95 8 Way 250V ac DIN Rail Relay Socket 44.52 40.52, 40.61
- Finder 95 250V ac DIN Rail Relay Socket 44.52 Relay 86.30 Timer
- Finder 95 8 Way 250V ac DIN Rail Relay Socket 44.62 40.52, 40.51 Series Relay
