Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 2500V dc Max, 3 A Max, 28Ω
- RS Stock No.:
- 817-2305
- Mfr. Part No.:
- DAT200-05
- Brand:
- Sensata / Cynergy3
Subtotal (1 unit)**
$84.51
(exc. GST)
$92.96
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $84.51 |
10 - 24 | $83.04 |
25 - 49 | $80.89 |
50 + | $78.70 |
**price indicative
- RS Stock No.:
- 817-2305
- Mfr. Part No.:
- DAT200-05
- Brand:
- Sensata / Cynergy3
Select all | Attribute | Value |
---|---|---|
Brand | Sensata / Cynergy3 | |
Contact Configuration | SPST | |
Coil Voltage | 5V dc | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 3 A | |
Maximum Switching Current DC | 3 A | |
Maximum Switching Voltage AC | 2500V ac | |
Maximum Switching Voltage DC | 2500V dc | |
Coil Resistance | 28Ω | |
Length | 60mm | |
Height | 18.5mm | |
Depth | 15.8mm | |
Dimensions | 60 x 15.8 x 18.5mm | |
Isolation Coil To Contact | 17kV | |
Maximum Switching Power DC | 200 W | |
Operating Time Including Bounce | 6ms | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Contact Resistance | 600 mΩ | |
Contact Material | Tungsten | |
Terminal Type | PCB Pin | |
Operating Temperature Range | -20 → +70°C | |
Life | 1000000 (50 W) operations, 1000000000 (Dry) operations | |
Select all | ||
---|---|---|
Brand Sensata / Cynergy3 | ||
Contact Configuration SPST | ||
Coil Voltage 5V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 3 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 2500V ac | ||
Maximum Switching Voltage DC 2500V dc | ||
Coil Resistance 28Ω | ||
Length 60mm | ||
Height 18.5mm | ||
Depth 15.8mm | ||
Dimensions 60 x 15.8 x 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Maximum Switching Power DC 200 W | ||
Operating Time Including Bounce 6ms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Contact Resistance 600 mΩ | ||
Contact Material Tungsten | ||
Terminal Type PCB Pin | ||
Operating Temperature Range -20 → +70°C | ||
Life 1000000 (50 W) operations, 1000000000 (Dry) operations | ||
Related links
- Sensata Cynergy3 PCB Mount Reed Relay SPST 3 A Max, 150Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 3 A Max, 780Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 3 A Max, 28Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 28Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 28Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 0.5 A Max, 140Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 16Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 0.7 A Max, 160Ω