TE Connectivity PCB Reed Relay, 24V dc Coil, SPDT, 175V dc Max, 2000 Ω
- RS Stock No.:
- 256-2285
- Mfr. Part No.:
- 4-1393763-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.15
(exc. GST)
$51.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 6 | $47.15 |
| 7 + | $46.33 |
*price indicative
- RS Stock No.:
- 256-2285
- Mfr. Part No.:
- 4-1393763-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 288mW | |
| Terminal Type | Solder | |
| Coil Resistance | 2000Ω | |
| Operating Time | 1.1ms | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3VA | |
| Maximum Operating Temperature | 85°C | |
| Series | V23100V4 | |
| Length | 19.3mm | |
| Height | 7.5mm | |
| Standards/Approvals | UL | |
| Isolation Coil To Contact | 1.5kVrms | |
| Latching | No | |
| Contact Resistance | 150mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 288mW | ||
Terminal Type Solder | ||
Coil Resistance 2000Ω | ||
Operating Time 1.1ms | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3VA | ||
Maximum Operating Temperature 85°C | ||
Series V23100V4 | ||
Length 19.3mm | ||
Height 7.5mm | ||
Standards/Approvals UL | ||
Isolation Coil To Contact 1.5kVrms | ||
Latching No | ||
Contact Resistance 150mΩ | ||
- COO (Country of Origin):
- DE
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Related links
- TE Connectivity PCB Reed Relay SPDT 2000 Ω
- TE Connectivity PCB Reed Relay SPDT 1 A Max, 2000 Ω
- TE Connectivity PCB Reed Relay SPDT 200 Ω
- RS PRO PCB Reed Relay SPDT 0.25 A Max, 200 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 1000 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 2000 Ω
- TE Connectivity PCB Reed Relay DPST 1 A Max, 500 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 500 Ω
