TE Connectivity PCB Reed Relay, 12V dc Coil, SPST, 200V dc Max, 1A Max, 1000 Ω
- RS Stock No.:
- 164-8424
- Mfr. Part No.:
- V23100V4012A000
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8424
- Mfr. Part No.:
- V23100V4012A000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Reed Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Coil Power | 144mW | |
| Coil Resistance | 1000Ω | |
| Terminal Type | Solder | |
| Operating Time | 0.75ms | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 10VA | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.3mm | |
| Height | 5.7mm | |
| Standards/Approvals | UL | |
| Series | V23100V4 | |
| Isolation Coil To Contact | 1.5kVrms | |
| Latching | No | |
| Contact Resistance | 150mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Reed Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Coil Power 144mW | ||
Coil Resistance 1000Ω | ||
Terminal Type Solder | ||
Operating Time 0.75ms | ||
Minimum Operating Temperature -40°C | ||
Switching Power 10VA | ||
Maximum Operating Temperature 85°C | ||
Length 19.3mm | ||
Height 5.7mm | ||
Standards/Approvals UL | ||
Series V23100V4 | ||
Isolation Coil To Contact 1.5kVrms | ||
Latching No | ||
Contact Resistance 150mΩ | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity PCB Reed Relay SPST 1 A Max, 1000 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 500 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 2000 Ω
- RS PRO PCB Reed Relay SPST 1 A Max, 7845 Ω
- RS PRO PCB Reed Relay SPST 1 A Max, 12000 Ω
- RS PRO PCB Reed Relay SPST 1 A Max, 500 Ω
- Wickmann PCB Reed Relay SPST 0.5 A Max, 500 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 0.25 A Max, 250 Ω
