TE Connectivity PCB Reed Relay, 24V dc Coil, SPDT, 175V dc Max, 2000 Ω
- RS Stock No.:
- 136-1697
- Mfr. Part No.:
- 4-1393763-0
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$47.15
(exc. GST)
$51.86
(inc. GST)
- RS Stock No.:
- 136-1697
- Mfr. Part No.:
- 4-1393763-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 288mW | |
| Terminal Type | Solder | |
| Coil Resistance | 2000Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3VA | |
| Operating Time | 1.1ms | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | V23100V4 | |
| Length | 19.3mm | |
| Height | 7.5mm | |
| Isolation Coil To Contact | 1.5kVrms | |
| Contact Resistance | 150mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 288mW | ||
Terminal Type Solder | ||
Coil Resistance 2000Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3VA | ||
Operating Time 1.1ms | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series V23100V4 | ||
Length 19.3mm | ||
Height 7.5mm | ||
Isolation Coil To Contact 1.5kVrms | ||
Contact Resistance 150mΩ | ||
Latching No | ||
- COO (Country of Origin):
- DE
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Related links
- TE Connectivity PCB Reed Relay SPDT 2000 Ω
- TE Connectivity PCB Reed Relay SPDT 1 A Max, 2000 Ω
- TE Connectivity PCB Reed Relay SPDT 200 Ω
- RS PRO PCB Reed Relay SPDT 0.25 A Max, 200 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 1000 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 2000 Ω
- TE Connectivity PCB Reed Relay DPST 1 A Max, 500 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 500 Ω

