Renesas Electronics ISL12020MIRZ, Real Time Clock 128 bit DW:DM:M:Y, 20-Pin DFN Surface
- RS Stock No.:
- 921-5721
- Mfr. Part No.:
- ISL12020MIRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.91
(exc. GST)
$25.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $11.455 | $22.91 |
| 20 - 98 | $11.105 | $22.21 |
| 100 - 248 | $10.77 | $21.54 |
| 250 - 498 | $10.435 | $20.87 |
| 500 + | $10.115 | $20.23 |
*price indicative
- RS Stock No.:
- 921-5721
- Mfr. Part No.:
- ISL12020MIRZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | DFN | |
| Pin Count | 20 | |
| RTC Memory Size | 128bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5.5mm | |
| Series | ISL12020 | |
| Height | 1.3mm | |
| Width | 4mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type DFN | ||
Pin Count 20 | ||
RTC Memory Size 128bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5.5mm | ||
Series ISL12020 | ||
Height 1.3mm | ||
Width 4mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Real Time Clock Peripherals, Intersil
Related links
- Renesas Electronics ISL12020MIRZ 20-Pin DFN Surface
- Renesas Electronics ISL12020MIRZ-T7A 20-Pin DFN Surface
- Renesas Electronics ISL12022MIBZ 20-Pin SOIC Surface
- Renesas Electronics 20-Pin DFN Surface
- NXP PCF8563TS/4 Real Time Clock 128 bit DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP 8-Pin TSSOP Surface
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
- Renesas Electronics ISL12022MAIBZ 20-Pin 20LD SOIC
