Renesas Electronics, Real Time Clock 128 B, 20-Pin DFN Surface
- RS Stock No.:
- 256-1565
- Mfr. Part No.:
- ISL12020MIRZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1565
- Mfr. Part No.:
- ISL12020MIRZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | Serial, I2C | |
| Package Type | DFN | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 128B | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Series | ISL12020M | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 5.5mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type Serial, I2C | ||
Package Type DFN | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 128B | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Series ISL12020M | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 5.5mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
The Renesas low power RTC is an embedded temperature sensor and crystal. Device functions include oscillator compensation, clock/calendar, power fail and low battery monitors, brownout indicator, one-time, periodic or polled alarms, intelligent battery backup switching, battery reseal function and 128 bytes of battery-backed user SRAM. The device is offered in a 20 Ld DFN module that contains the RTC and an embedded 32.768kHz quartz crystal. The calibrated oscillator provides less than ±5ppm drift across the 0°C to +85°C temperature range.
On-chip oscillator temperature compensation
10-bit digital temperature sensor output
15 selectable frequency outputs
Interrupt for alarm or 15 selectable frequency outputs
Automatic backup to battery or super capacitor
RoHS compliant
Related links
- Renesas Electronics ISL12020MIRZ-T7A 20-Pin DFN Surface
- Renesas Electronics ISL12020MIRZ 20-Pin DFN Surface
- Renesas Electronics ISL12022IBZ-T7A 8-Pin SOIC-8 Surface,
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
- Renesas Electronics ISL12022MIBZ 20-Pin SOIC Surface
- Renesas Electronics ISL12022MAIBZ 20-Pin 20LD SOIC
- Renesas Electronics 8-Pin MSOP Surface
- Renesas Electronics ISL1208IU8Z-TK 8-Pin MSOP Surface
