NXP PCF8563TS/4,118, Real Time Clock 128 bit DW:DM:M:Y, 8-Pin TSSOP Surface
- RS Stock No.:
- 166-1602
- Mfr. Part No.:
- PCF8563TS/4,118
- Brand:
- NXP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,430.00
(exc. GST)
$4,872.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.772 | $4,430.00 |
| 5000 - 7500 | $1.728 | $4,320.00 |
| 10000 + | $1.701 | $4,252.50 |
*price indicative
- RS Stock No.:
- 166-1602
- Mfr. Part No.:
- PCF8563TS/4,118
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Interface Type | I2C | |
| Pin Count | 8 | |
| RTC Memory Size | 128bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Series | PCF8563 | |
| Height | 950μm | |
| Width | 3.1mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Interface Type I2C | ||
Pin Count 8 | ||
RTC Memory Size 128bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Series PCF8563 | ||
Height 950μm | ||
Width 3.1mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Real Time Clock Peripherals, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Related links
- NXP PCF8563TS/4 Real Time Clock 128 bit DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP 8-Pin TSSOP Surface
- NXP PCF8563TS/5 Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface
- NXP 14-Pin TSSOP Surface
- NXP 8-Pin TSSOP Surface
- NXP PCF2123TS/1 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface
- NXP PCA8565TS/1 Real Time Clock DW:DM:M:Y, 8-Pin TSSOP Surface
- Renesas Electronics ISL12020MIRZ 20-Pin DFN Surface
