Renesas Electronics ISL12022MIBZ, Real Time Clock 128 bit DW:DM:M:Y, 20-Pin SOIC Surface

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$21.23

(exc. GST)

$23.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$10.615$21.23-
20 - 98$10.29$20.583%
100 - 248$9.965$19.936%
250 - 498$9.76$19.528%
500 +$9.555$19.119%

*price indicative

Packaging Options:
RS Stock No.:
921-5964
Mfr. Part No.:
ISL12022MIBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

SS:MM:HH

Mount Type

Surface

Package Type

SOIC

Interface Type

I2C

Pin Count

20

Minimum Operating Temperature

-40°C

RTC Memory Size

128bit

Maximum Operating Temperature

85°C

Series

ISL12022

Standards/Approvals

No

Width

7.6mm

Height

2.35mm

Length

13mm

Minimum Supply Voltage

2.7V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Real Time Clock Peripherals, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy