Renesas Electronics ISL12026IBZ, Real Time Clock 16 bit Clock/Calendar DW:D:M:Y, 8-Pin SOIC Surface
- RS Stock No.:
- 236-7693
- Mfr. Part No.:
- ISL12026IBZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-7693
- Mfr. Part No.:
- ISL12026IBZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:D:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Clock/Calendar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Interface Type | I2C | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 16bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | ISL12026 | |
| Length | 4.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format DW:D:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Clock/Calendar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Interface Type I2C | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 16bit | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series ISL12026 | ||
Length 4.9mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
The Renesas Electronics Real Time Clock/Calendar has micro power real time clocks with timing and crystal compensation, clock/calendar, power-fail indicator, two periodic or polled alarms, intelligent battery backup switching, and integrated 512x8-bit EEP
Automatic backup to battery or SuperCap
High reliability
On-chip oscillator compensation
Related links
- Renesas Electronics ISL12026IBZ 8-Pin SOIC Surface
- Renesas Electronics ISL12026IBZ-T 8-Pin SOIC Surface
- Microchip MCP7940N-I/ST 8-Pin TSSOP Surface
- Microchip 8-Pin TSSOP Surface
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T81SM6F 8-Pin SOIC Surface
