Microchip MCP7940N-I/ST, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 100 units)*

$147.70

(exc. GST)

$162.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 - 400$1.477$147.70
500 +$1.428$142.80

*price indicative

RS Stock No.:
145-9048
Mfr. Part No.:
MCP7940N-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Functions

Calendar

Date Format

DW:D:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

4.5 x 3.1 x 1.05mm

Length

4.5mm

Width

3.1mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH

MCP7940N I²C Real-Time Clock/Calendars


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Real Time Clock Peripherals - Microchip

Related links