STMicroelectronics M41T80M6F, Real Time Clock 20 bit Binary, D:D:M:Y:C, 8-Pin SO-8 Surface
- RS Stock No.:
- 188-9342
- Mfr. Part No.:
- M41T80M6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $93.75
View bulk pricing optionsSubtotal (1 unit)*
$8.44
(exc. GST)
$9.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 407 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 624 | $8.44 | - |
| 625 - 1249 | $8.29 | $93.75 |
| 1250 + | $8.16 | $350.00 |
*price indicative
- RS Stock No.:
- 188-9342
- Mfr. Part No.:
- M41T80M6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | Binary, D:D:M:Y:C | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Interface Type | I2C | |
| Pin Count | 8 | |
| RTC Memory Size | 20bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Series | M41T80M | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format Binary, D:D:M:Y:C | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Interface Type I2C | ||
Pin Count 8 | ||
RTC Memory Size 20bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.5mm | ||
Series M41T80M | ||
Width 4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Counters for tenths/hundredths of seconds, seconds, minutes, hours, day, date, month, year, and century
32 KHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
Serial Interface supports I2C bus (400 kHz)
2.0 to 5.5 V clock operating voltage
32 KHz square wave on power-up to drive a microcontroller in low-power mode
Programmable (1 Hz to 32 KHz) square wave
Programmable alarm and interrupt function
Low operating current of 200 μA
Operating temperature of –40 to 85 °C
Related links
- STMicroelectronics D:D:M:Y:C, 8-Pin SO-8 Surface
- STMicroelectronics D:D:M:Y:C, 8-Pin SO-8 Surface
- STMicroelectronics M41T82SM6F D:D:M:Y:C, 8-Pin SO-8 Surface
- STMicroelectronics M41T81SM6F 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41ST85WMX6TR D:D:M:Y:C, 28-Pin SOX Surface
- STMicroelectronics M41T94MH6F D:D:M:Y:C, 28-Pin SOH Surface
- STMicroelectronics M41T94MQ6F D:D:M:Y:C, 16-Pin SOIC Surface
