STMicroelectronics M41T82SM6F, Real Time Clock 32 bit Binary, D:D:M:Y:C, 8-Pin SO-8 Surface
- RS Stock No.:
- 188-9363
- Mfr. Part No.:
- M41T82SM6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$4.64
(exc. GST)
$5.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.64 |
*price indicative
- RS Stock No.:
- 188-9363
- Mfr. Part No.:
- M41T82SM6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | Binary, D:D:M:Y:C | |
| Time Format | HH:MM:SS:hh | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| RTC Memory Size | 32bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Series | M41T82S | |
| Length | 5mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format Binary, D:D:M:Y:C | ||
Time Format HH:MM:SS:hh | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type SO-8 | ||
Pin Count 8 | ||
RTC Memory Size 32bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Series M41T82S | ||
Length 5mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
The MC34063A/E series is a monolithic control circuit which delivers the main functions for DC-DC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an Active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2% reference accuracy. Employing a minimum number of external components, the MC34063A/E device series is designed for step-down, step-up and voltage-inverting applications.
Output switch current in excess of 1.5 A
2 % reference accuracy
Low quiescent current: 2.5 mA (typ.)
Operating from 3 V to 40 V
Frequency operation to 100 kHz
Active current limiting
Related links
- STMicroelectronics D:D:M:Y:C, 8-Pin SO-8 Surface
- STMicroelectronics D:D:M:Y:C, 8-Pin SO-8 Surface
- STMicroelectronics M41T80M6F D:D:M:Y:C, 8-Pin SO-8 Surface
- STMicroelectronics Binary, 8-Pin SO-8 Surface
- STMicroelectronics M41T82RM6F Binary, 8-Pin SO-8 Surface
- STMicroelectronics M41ST85WMX6TR D:D:M:Y:C, 28-Pin SOX Surface
- STMicroelectronics M41T94MH6F D:D:M:Y:C, 28-Pin SOH Surface
- STMicroelectronics M41T94MQ6F D:D:M:Y:C, 16-Pin SOIC Surface
