STMicroelectronics M41T94MH6F, Real Time Clock 44 bit Binary, D:D:M:Y:C, 28-Pin SOH Surface

This image is representative of the product range

Subtotal (1 pack of 6 units)*

$94.55

(exc. GST)

$104.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,676 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$15.758$94.55

*price indicative

Packaging Options:
RS Stock No.:
880-5345
Mfr. Part No.:
M41T94MH6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Real Time Clock

Date Format

Binary, D:D:M:Y:C

Mount Type

Surface

Package Type

SOH

Interface Type

SPI

Pin Count

28

RTC Memory Size

44bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

18.49mm

Height

2.69mm

Series

M41T94M

Width

8.89mm

Standards/Approvals

No

Automotive Standard

No

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Real Time Clock Peripherals, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy