STMicroelectronics M41T94MQ6F, Real Time Clock 44 bit Binary, D:D:M:Y:C, 16-Pin SOIC Surface

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$38.25

(exc. GST)

$42.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$7.65$38.25

*price indicative

Packaging Options:
RS Stock No.:
880-5349
Mfr. Part No.:
M41T94MQ6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Real Time Clock

Date Format

Binary, D:D:M:Y:C

Mount Type

Surface

Package Type

SOIC

Interface Type

SPI

Pin Count

16

Minimum Operating Temperature

-40°C

RTC Memory Size

44bit

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.6mm

Series

M41T94M

Width

4mm

Length

10mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

2.7V

Real Time Clock Peripherals, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy