- RS Stock No.:
- 863-7818
- Mfr. Part No.:
- 56C310D-GY
- Brand:
- Clipsal Electrical
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$298.93
(exc. GST)
$328.82
(inc. GST)
Units | Per unit |
1 + | $298.93 |
- RS Stock No.:
- 863-7818
- Mfr. Part No.:
- 56C310D-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Industrial 250V Switched Socket Outlets
IP66 industrial rated combination switched sockets featuring hinged lid and rotary switch. The clear dustproof and hose proof flap has a snap catch with latch to ensure you can keep unwanted dirt away from your power connector. Complies to Australian/ New Zealand standards
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 2P |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
Gender | Female |
Series | 56C |
IP Rating | IP66 |
Colour | Grey |
Cable CSA | 6.0mm² |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Related links
- Clipsal Electrical Rated At 32A, 250 V
- Clipsal Electrical Australia Mains Sockets Surface Mount, 250 V ac
- Clipsal Electrical IP66 Grey Surface Mount 2P + E Industrial Power...
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical Rated At 20A, 250 V
- Hirschmann Rated At 16A, 250 V
- Clipsal Electrical Rated At 40A, 500 V