- RS Stock No.:
- 863-7837
- Mfr. Part No.:
- 56C540-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 30/05/2024
Added
Price (ex. GST) Each
$815.68
(exc. GST)
$897.25
(inc. GST)
Units | Per unit |
1 + | $815.68 |
- RS Stock No.:
- 863-7837
- Mfr. Part No.:
- 56C540-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Industrial 500V Switched Socket Outlets
IP66 industrial rated combination switched sockets featuring hinged lid and rotary switch. The clear dustproof and hose proof flap has a snap catch with latch to ensure you can keep unwanted dirt away from your power connector. Complies to Australian/ New Zealand standards.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Plug/Socket | Socket |
Pole Format | 3 |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
Gender | Female |
Series | 56C |
IP Rating | IP66 |
Cable CSA | 16.0mm² |
Colour | Grey |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- Clipsal Electrical Rated At 50A, 500 V
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 V
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface...
- Clipsal Electrical Rated At 32A, 500 V