Clipsal Electrical, 56C IP66 Grey Surface Mount 1P Industrial Power Socket, Rated At 32A, 250 V
- RS Stock No.:
- 863-7770
- Mfr. Part No.:
- 56C332-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$269.28
(exc. GST)
$296.21
(inc. GST)
Stocked by manufacturer – available for delivery 13/06/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $269.28 |
**price indicative
- RS Stock No.:
- 863-7770
- Mfr. Part No.:
- 56C332-GY
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Current Rating | 32A | |
Plug/Socket | Socket | |
Pole Format | 1P | |
Voltage Rating | 250 V | |
Mounting Type | Surface Mount | |
Gender | Female | |
Series | 56C | |
IP Rating | IP66 | |
Cable CSA | 16.0mm² | |
Colour | Grey | |
Maximum Operating Temperature | +75°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 1P | ||
Voltage Rating 250 V | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Series 56C | ||
IP Rating IP66 | ||
Cable CSA 16.0mm² | ||
Colour Grey | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- Clipsal Electrical Rated At 32A, 250 V
- Clipsal Electrical Rated At 20A, 250 V
- Clipsal Electrical Rated At 10A, 250 V
- Clipsal Electrical Rated At 40A, 500 V
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical Rated At 32A, 250 V
- Clipsal Electrical Rated At 20A, 250 V
- Clipsal Electrical Rated At 32A, 500 V