ABB DDA200 Series Residual Current Device, 63A, 4-Pole, 300 mA, Type AC, 1 kA 400V ac
- RS Stock No.:
- 183-3656
- Mfr. Part No.:
- 2CSB204001R3630
- Brand:
- ABB
Subtotal (1 unit)*
$493.01
(exc. GST)
$542.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.01 |
*price indicative
- RS Stock No.:
- 183-3656
- Mfr. Part No.:
- 2CSB204001R3630
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | DDA200 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008, RoHS | |
| Height | 85mm | |
| Width | 69mm | |
| Depth | 93mm | |
| Breaking Capacity | 1kA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Application | Industrial, Residential | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series DDA200 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008, RoHS | ||
Height 85mm | ||
Width 69mm | ||
Depth 93mm | ||
Breaking Capacity 1kA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Application Industrial, Residential | ||
- COO (Country of Origin):
- IT
The RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating earth fault currents, protection, against indirects contacts and additional protection against direct (with sensitivity = 30 mA) contacts. Applications: residential, commercial, industrial.
Related links
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac