Clipsal Electrical MX9RC Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A-SI, 630 A 415V ac
- RS Stock No.:
- 282-3004
- Mfr. Part No.:
- MX9RC463S
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$239.39
(exc. GST)
$263.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.39 |
*price indicative
- RS Stock No.:
- 282-3004
- Mfr. Part No.:
- MX9RC463S
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | MX9RC | |
| Range | MAX9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-SI | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EU RoHS, EN/IEC 61008-1, IEC 61008-2-1 | |
| Terminal Type | Tunnel | |
| Height | 85mm | |
| Depth | 75mm | |
| Width | 72mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series MX9RC | ||
Range MAX9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-SI | ||
Mount Type DIN Rail | ||
Standards/Approvals EU RoHS, EN/IEC 61008-1, IEC 61008-2-1 | ||
Terminal Type Tunnel | ||
Height 85mm | ||
Depth 75mm | ||
Width 72mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- IN
The Clipsal Electrical Residual current breaker has 4 pole and 63A In rated current. The operating frequency is 50Hz. The earth leakage protection class is type A SI with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.
Mercury free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 2-Pole Type A-SI, 630 A 240V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 415V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 2-Pole Type A, 630 A 240V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
