RS Better World

Schneider Electric A9Z Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type A-SI, 1.5 kA 415V ac

Subtotal (1 unit)*

$722.97

(exc. GST)

$795.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$722.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-354
Mfr. Part No.:
A9Z35463
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

A9Z

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type A-SI

Mount Type

DIN Rail

Terminal Type

Double Clamp Terminal

Standards/Approvals

EN/IEC 61008-1, REACH, RoHS

Depth

73mm

Height

91mm

Width

72mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Breaking Capacity

1.5kA

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle

Earth Leakage Protection Type

A-SI

COO (Country of Origin):
ES
The Schneider Electric Residual Current Breaker is designed for AC networks. The device operates with a rated operational voltage of 380 to 415 V AC at 50/60 Hz and has a rated insulation voltage of 500 V AC at 50/60 Hz. It uses a toggle control type for easy operation and switching.

Clip on mounting

20000 cycles of mechanical durability

IP40 rated for modular enclosure conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy