Clipsal Electrical MX9RC Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A-SI, 630 A 240V ac

Subtotal (1 unit)*

$149.30

(exc. GST)

$164.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.30

*price indicative

RS Stock No.:
282-3001
Mfr. Part No.:
MX9RC263S
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

MX9RC

Range

MAX9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A-SI

Standards/Approvals

IEC 61008-2-1, EU RoHS, EN/IEC 61008-1

Terminal Type

Tunnel

Height

85mm

Width

36mm

Depth

75mm

Breaking Capacity

630A

Rated AC Voltage

240V ac

Earth Leakage Protection Type

Type A

COO (Country of Origin):
IN
The Clipsal Electrical Residual current breaker has 2 pole and 63A In rated current. The operating frequency is 50Hz. The earth leakage protection class is type A SI with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.

Mercury free

Green Premium product

IP20 degree of protection

Compliant with EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy