Schneider Electric Acti9 Active iDT40 Series Residual Current Device, 40A, 1-Pole, Threshold Tripping 230V ac
- RS Stock No.:
- 238-3483
- Mfr. Part No.:
- A9TAA2640
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,210.19
(exc. GST)
$1,331.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,210.19 |
*price indicative
- RS Stock No.:
- 238-3483
- Mfr. Part No.:
- A9TAA2640
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Series | Acti9 Active iDT40 | |
| Range | Acti9 iDT40 AFDD | |
| Tripping Characteristics | Threshold Tripping | |
| Terminal Type | Tunnel Type Terminal | |
| Standards/Approvals | EN/IEC 62606 | |
| Width | 36mm | |
| Depth | 73mm | |
| Height | 91mm | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Series Acti9 Active iDT40 | ||
Range Acti9 iDT40 AFDD | ||
Tripping Characteristics Threshold Tripping | ||
Terminal Type Tunnel Type Terminal | ||
Standards/Approvals EN/IEC 62606 | ||
Width 36mm | ||
Depth 73mm | ||
Height 91mm | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- ES
Schneider Electric Acti9Active iDT40 Series AFDD, 40A Current Rating, 1P+N Poles - A9TAA2640
This AFDD is an arc fault detection add-on block designed to enhance circuit protection in electrical systems. Incorporating a 1P+N configuration and boasting a current rating of 40A, this device ensures safety by detecting arc faults that can cause electrical fires. Its compact dimensions of 36 x 91 x 73mm make it well-suited for environments requiring efficient space utilisation.
Features & Benefits
• Detects hazardous arc faults for heightened safety
• Compatible with EcoStruxure Panel Server for integrated management
• Allows local signalling with ON, OFF, and fault trip alerts
• Mounts easily on DIN rail, simplifying installation
• Utilises tunnel terminals for secure electrical connections
• Rated for 400V AC operation to match demanding applications
Applications
• Integrates seamlessly with electrical distribution boards
• Suitable for residential or commercial installations
• Enhances protection in automation and electronic systems
• Ideal for use in environments requiring high safety standards
What type of connections does this device support?
It supports tunnel type terminals for both flexible and rigid wires, accommodating a range of wire sizes from 1 to 16 mm², ensuring a secure electrical connection.
How does this product ensure operational reliability in adverse conditions?
With an ambient temperature range for operation from -25°C to 60°C, this design ensures reliable performance across diverse environmental conditions, meeting various industry standards.
What is the significance of the maintenance indicators?
The maintenance indicators help users monitor device status effectively, providing real-time information on operational health and alerting users to potential issues before they escalate.
Related links
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole 400V ac
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric Acti9 iDT40 Series Residual Current Device 1-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iDT40 Series Residual Current Device 3-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iDT40 Series Residual Current Device 4-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iDT40 Series Residual Current Device 3-Pole Type AC, 1500 A
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 1000 A 230V ac
