Schneider Electric Acti9 Active iDT40 Series Residual Current Device, 40A, 1-Pole, 30 mA, Voltage Independent 230V ac

Subtotal (1 unit)*

$1,556.51

(exc. GST)

$1,712.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,556.51

*price indicative

RS Stock No.:
238-3487
Mfr. Part No.:
A9TYAE640
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

1

Range

Acti9 iDT40 AFDD

Series

Acti9 Active iDT40

Trip Sensitivity

30mA

Tripping Characteristics

Voltage Independent

Standards/Approvals

EN/IEC 62606, EN/IEC 61009-1, EN/IEC 61009-2-1

Height

91mm

Depth

73mm

Width

36mm

Earth Leakage Protection Type

A-SI

Rated AC Voltage

230V ac

COO (Country of Origin):
ES
The Schneider Electric Acti9 series Arc fault detection add-on block has electrical data recording function like date and time. It is remote control type with ON/OFF, fault trip and LED arc fault diagnostic indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. These contactors are compliant with standards such as EN/IEC 62606.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 10000 cycles

Ambient air temperature for operation is around -25 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy