Schneider Electric R9R Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A 400
- RS Stock No.:
- 654-678
- Mfr. Part No.:
- R9R22463
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$846.88
(exc. GST)
$931.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $846.88 |
*price indicative
- RS Stock No.:
- 654-678
- Mfr. Part No.:
- R9R22463
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Resi9 | |
| Series | R9R | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, EN/IEC 61008-2-1 | |
| Terminal Type | Tunnel | |
| Depth | 78.5mm | |
| Height | 81mm | |
| Width | 72mm | |
| Rated AC Voltage | 400 | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Resi9 | ||
Series R9R | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, EN/IEC 61008-2-1 | ||
Terminal Type Tunnel | ||
Depth 78.5mm | ||
Height 81mm | ||
Width 72mm | ||
Rated AC Voltage 400 | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker Resi9. 3-pole plus N, 63 A, rated residual current 30 mA, Type A. Rated conditional short-circuit current (Inc/IΔc) 10,000 A, according to EN 61008. Operating voltage (Ue) 400 V AC, operating frequency 50 Hz, neutral position on the left. Dual-function terminal for cable and fork-type rail on the bottom of the device. Rear DIN rail mounting element on the bottom of the device. Snap action for low-wear and user-independent switching of the contacts. Color RAL 9003.
Surge current is 250 A
Control type is toggle switch
Local signaling is ON/OFF display
Assembly mode is attachable
Related links
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type A 440V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 440V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 400V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker 4-Pole Type AC, 3 kA 400V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BDH Series Residual Current Circuit Breaker 4-Pole Type A
