Schneider Electric R9R Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A 400
- RS Stock No.:
- 654-652
- Mfr. Part No.:
- R9R22440
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$248.96
(exc. GST)
$273.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.96 |
*price indicative
- RS Stock No.:
- 654-652
- Mfr. Part No.:
- R9R22440
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | R9R | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS, EN/IEC 61008-2-1 | |
| Terminal Type | Tunnel | |
| Width | 72mm | |
| Depth | 78.5mm | |
| Height | 81mm | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series R9R | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS, EN/IEC 61008-2-1 | ||
Terminal Type Tunnel | ||
Width 72mm | ||
Depth 78.5mm | ||
Height 81mm | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker Resi9. 3-pole plus N, 40 A, rated residual current 30 mA, Type A. Rated conditional short-circuit current (Inc/IΔc) 10,000 A, according to EN 61008. Operating voltage (Ue) 400 V AC, operating frequency 50 Hz, neutral position on the left. Dual-function terminal for cable and fork-type rail on the bottom of the device. Rear DIN rail mounting element on the bottom of the device. Snap action for low-wear and user-independent switching of the contacts. Color is RAL 9003.
Neutral position is Left
[In] Rated current is 40 A
Network type is AC
Related links
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 400V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type A 440V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric Acti9 Reds Series Residual Current Circuit Breaker 4-Pole Type A, 630 A
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
