Hager BDF Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type F

Subtotal (1 unit)*

$1,674.01

(exc. GST)

$1,841.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,674.01

*price indicative

RS Stock No.:
597-900
Mfr. Part No.:
BDF863
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

BDF

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Standards/Approvals

No

Depth

70mm

Width

52.5mm

Height

102mm

Earth Leakage Protection Type

F

COO (Country of Origin):
FR
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 63A, and a differential sensitivity of 30mA, ensuring enhanced safety against leakage currents. It has type F detection for advanced leakage current protection.

No of modules 3

No of poles 4

Compact modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy