Hager BDH Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A
- RS Stock No.:
- 602-180
- Mfr. Part No.:
- BDH863
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,674.01
(exc. GST)
$1,841.41
(inc. GST)
- RS Stock No.:
- 602-180
- Mfr. Part No.:
- BDH863
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | BDH | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | No | |
| Height | 102mm | |
| Depth | 52.5mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series BDH | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals No | ||
Height 102mm | ||
Depth 52.5mm | ||
Width 70mm | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BDH Series Residual Current Circuit Breaker 4-Pole Type A
- Hager BDH Series Residual Current Circuit Breaker 4-Pole, 30 mA
- Hager BDH Series Residual Current Circuit Breaker 1-Pole Type A-HI
- Hager BDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BDH Series Residual Current Circuit Breaker 1-Pole Type A-HI
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.63 kA 400V ac

