Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC

Subtotal (1 unit)*

$531.47

(exc. GST)

$584.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.47

*price indicative

RS Stock No.:
653-863
Mfr. Part No.:
A9R41240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Range

Acti9

Series

A9R

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

RoHS, EN/IEC 61008-1, EN/IEC 61008-2-1

Depth

73.5mm

Height

91mm

Width

36mm

Earth Leakage Protection Type

AC

Rated AC Voltage

500V ac

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breakers, designed specifically for efficient protection against electrical shocks and faults. With a rated current of 40 A and a sensitivity of 30 mA, this 2-pole device ensures rapid disconnection of faulty circuits, enhancing safety in both residential and commercial settings. Engineered for use in AC networks, it operates within a frequency range of 50/60 Hz, making it ideal for diverse applications. The device’s robust construction and compact design, with a height of 91 mm and a depth of just 73.5 mm, allows for seamless installation on DIN rails, ensuring reliability and ease of access in any electrical system.

Instantaneous earth-leakage protection to quickly respond to faults

Type AC earth-leakage protection class ensures compatibility with AC networks

Mechanical durability of up to 20,000 cycles enhances longevity

Compact design allows for installation in tight spaces without compromising performance

Dual terminal options facilitate flexible wiring configurations

Rated conditional short-circuit current of 10 kA for optimal circuit protection

Contact position indicator aids in maintaining and monitoring system integrity

Designed to comply with EN/IEC standards for added assurance of safety and performance

Suitable for operation in ambient temperatures between -5°C and 60°C

Environmentally conscious design adheres to EU RoHS directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy