Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 80A, 2-Pole, 30 mA, Type AC, 10 kA 240V ac

Subtotal (1 unit)*

$518.86

(exc. GST)

$570.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$518.86

*price indicative

RS Stock No.:
589-856
Mfr. Part No.:
A9R11280
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

2

Range

Acti9

Series

Acti9 iID

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 61008-1

Width

36mm

Height

91mm

Depth

73.5mm

Breaking Capacity

10kA

Rated AC Voltage

240V ac

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Reset Actuator Type

Toggle

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker is a 2-pole device rated at 80A with a sensitivity of 30mA, type AC. It provides protection against earth leakage currents in residential and commercial installations.

IP20 conforming to IEC 60529

IP40 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy