Hager BF Series RCD, 63A, 3-Pole, 300 mA, Type A-HI
- RS Stock No.:
- 599-767
- Mfr. Part No.:
- BF363
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,316.50
(exc. GST)
$1,448.15
(inc. GST)
- RS Stock No.:
- 599-767
- Mfr. Part No.:
- BF363
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | BF | |
| Range | Hager | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | No | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series BF | ||
Range Hager | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals No | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- PL
The Hager 3P 63A 300mA Type A High Immunity Differential Block is an advanced electrical protection device designed to safeguard three-phase circuits against earth leakage currents while minimizing the risk of nuisance tripping. With a rated current of 63 amperes and a residual current sensitivity of 300 milliamperes, this device is ideal for installations where high immunity to transient or harmonic-rich environments is required.
RoHS compliant
Related links
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BF Series RCD 3-Pole Type AC 400V ac
- Hager BF Series RCD 2-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BD Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type AC 400V ac

