Hager BF Series RCD, 40A, 2-Pole, 300 mA, Type AC
- RS Stock No.:
- 599-762
- Mfr. Part No.:
- BF243
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$750.52
(exc. GST)
$825.57
(inc. GST)
- RS Stock No.:
- 599-762
- Mfr. Part No.:
- BF243
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | BF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Depth | 92mm | |
| Height | 7mm | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Hager | ||
Series BF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals No | ||
Width 35mm | ||
Depth 92mm | ||
Height 7mm | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- PL
The Hager 2P 40A 30mA AC type residual current device is suitable for commercial installations. It is compatible with Hager 2P circuit breakers with aligned terminals below 40A. This 40 amp device with a sensitivity of 30 milliamps detects AC type fault currents. It is ideal for protecting people and automatically interrupts the electrical current in the event of an insulation fault.
RoHS compliant
Provides protection against earth leakage
Related links
- Hager BF Series RCD 2-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type AC 400V ac
- Hager BF Series Residual Current Device 2-Pole Type AC 400V ac
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac

