Hager CFC Series RCD Switch, 100A, 4-Pole, 300 mA, Type AC, 1.25 kA 230V

Subtotal (1 unit)*

$1,910.66

(exc. GST)

$2,101.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,910.66

*price indicative

RS Stock No.:
599-757
Mfr. Part No.:
CFC684F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

100A

Number of Poles

4

Series

CFC

Range

Hager

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

EN 61008-1

Terminal Type

Screw

Width

72mm

Depth

70mm

Height

85mm

Breaking Capacity

1.25kA

Rated AC Voltage

230V

Earth Leakage Protection Type

AC

COO (Country of Origin):
PL
The Hager 3P+N 100A 300mA AC type residual current circuit breaker with aligned terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 100 amp device has a sensitivity of 300mA and detects AC type fault currents. This model is particularly recommended for tertiary applications.

RoHS compliant

IP20 protection rated

Compatible with DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy