Hager CPC Series Residual Current Circuit Breaker, 80A, 3-Pole, 300 mA, Type AC, 1.25 kA
- RS Stock No.:
- 597-888
- Mfr. Part No.:
- CPC680F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,602.32
(exc. GST)
$2,862.55
(inc. GST)
- RS Stock No.:
- 597-888
- Mfr. Part No.:
- CPC680F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 3 | |
| Series | CPC | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Height | 85mm | |
| Width | 72mm | |
| Depth | 70mm | |
| Breaking Capacity | 1.25kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 3 | ||
Series CPC | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Height 85mm | ||
Width 72mm | ||
Depth 70mm | ||
Breaking Capacity 1.25kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- PL
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 80A. With a differential sensitivity of 300mA, it ensures protection against earth leakage faults.
No of modules 4
Compact modular design
IP20 protection
Related links
- Hager CPC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.25 kA 400V ac
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.25 kA 230V ac
- Hager CPC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
- Hager CPC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 400V ac
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 400V ac
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.8 kA 400V ac

