Siemens 5SM36 Series Residual Current Circuit Breaker, 100A, 2-Pole, 300 mA, Type A, 1 kA 230V ac

Subtotal (1 unit)*

$603.04

(exc. GST)

$663.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$603.04

*price indicative

RS Stock No.:
328-404
Mfr. Part No.:
5SM3618-6KK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

2

Series

5SM36

Range

SENTRON

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

EAC, CE, VDE

Depth

70mm

Width

36mm

Height

90mm

Breaking Capacity

1kA

Earth Leakage Protection Type

Type A

Rated AC Voltage

230V ac

COO (Country of Origin):
DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.

100A Operational current

100V Supply Voltage

IP20 protection

Dimensions are 90 x 36 x 70 mm

tripping fault current of 300 mA

2 poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy