Hager CGC Series Residual Current Circuit Breaker, 25A, 3-Pole, 500 mA, Type AC, 1.5 kA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$953.23

(exc. GST)

$1,048.55

(inc. GST)

RS Stock No.:
597-875
Mfr. Part No.:
CGC825F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

3

Series

CGC

Trip Sensitivity

500mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Screw

Standards/Approvals

EN 61008-1

Height

84.4mm

Depth

70mm

Width

71mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

AC

Rated AC Voltage

400V ac

COO (Country of Origin):
FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 25A. With a differential sensitivity of 500mA, it ensures protection against earth leakage faults.

No of modules 4

Compact modular design

AC type detection

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy