Schneider Electric A9R Series Residual Current Circuit Breaker, 80A, 4-Pole, 500 mA, Type A-SI, 10 kA 415V ac
- RS Stock No.:
- 339-776
- Mfr. Part No.:
- A9R37480
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,821.90
(exc. GST)
$2,004.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,821.90 |
*price indicative
- RS Stock No.:
- 339-776
- Mfr. Part No.:
- A9R37480
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-SI | |
| Terminal Type | Single Terminal | |
| Standards/Approvals | EN/IEC 61008-1 EN/IEC 61008-2-1 | |
| Width | 72mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-SI | ||
Terminal Type Single Terminal | ||
Standards/Approvals EN/IEC 61008-1 EN/IEC 61008-2-1 | ||
Width 72mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type A-SI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric iID RCCB is designed for reliable residual current protection in AC networks, featuring voltage-independent tripping technology and compliance with EN/IEC 61008-1 standards. Compact and durable, it offers mechanical endurance of 20000 cycles and seamless integration with DIN rail mounting systems. Built for both safety and efficiency, the device ensures operational flexibility with robust electrical characteristics.
4P Pole configuration
Rated current 80 A
Earth leakage sensitivity 500 mA
IP20 and IP40 protection
RoHS and REACH compliant
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
