Siemens 5SM23 Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 mA, Type A 400V ac
- RS Stock No.:
- 328-309
- Mfr. Part No.:
- 5SM2347-6
- Brand:
- Siemens
Subtotal (1 unit)*
$1,504.80
(exc. GST)
$1,655.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,504.80 |
*price indicative
- RS Stock No.:
- 328-309
- Mfr. Part No.:
- 5SM2347-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Range | SENTRON | |
| Series | 5SM23 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | CCC, UKCA, EAC, VDE, CE | |
| Terminal Type | Screw | |
| Width | 124mm | |
| Depth | 70mm | |
| Height | 90mm | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Range SENTRON | ||
Series 5SM23 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals CCC, UKCA, EAC, VDE, CE | ||
Terminal Type Screw | ||
Width 124mm | ||
Depth 70mm | ||
Height 90mm | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Siemens Residual Current unit designed for use with miniature circuit breakers. This AC RC unit is rated with nominal current and residual current. It provides protection against earth faults, enhancing the safety of electrical installations.
100A Operational current
460V Supply Voltage
IP20 protection
Dimensions are 90 x 124 x 70 mm
tripping fault current of 30 mA
4 poles
Related links
- Siemens 5SM23 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac