Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 mA, Type A
- RS Stock No.:
- 654-690
- Mfr. Part No.:
- A9R21491
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,596.26
(exc. GST)
$1,755.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,596.26 |
*price indicative
- RS Stock No.:
- 654-690
- Mfr. Part No.:
- A9R21491
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | Acti9 iID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, EN/IEC 61008-1 | |
| Width | 72mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series Acti9 iID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, EN/IEC 61008-1 | ||
Width 72mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iID is a modular and reliable residual current circuit breaker (RCCB). It is a 4P circuit breaker with 100A In rated current, a sensitivity of 30mA with a A type protection class. This product protects against electrical shock by direct or indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance This product is compliant with EN/IEC 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1500A.
Protection of persons against electric shock by direct contact
Suitability for residential isolation according to IEC 61008-1 and IEC 61008-2-1 standards
Easy to install with unified terminal design and wiring indication
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type AC 415V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC 415V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B-EV, 1500 A 400V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A 500V ac
