Eaton PDIM Series Residual Current Circuit Breaker, 40A, 4-Pole, 1 A, Type A 400V ac

Subtotal (1 unit)*

$975.24

(exc. GST)

$1,072.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$975.24

*price indicative

RS Stock No.:
230-690
Mfr. Part No.:
111760 PDIM-40/4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Series

PDIM

Range

xPole

Trip Sensitivity

1A

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

RoHS, DINEN 600

Height

65.5mm

Depth

80mm

Width

70mm

Break Time

Non-Delayed

Rated AC Voltage

400V ac

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton residual current circuit-breaker, designed specifically for advanced commercial and industrial applications, seamlessly combines safety and efficiency. Engineering excellence is showcased in its robust design, catering to rigorous operational demands. The ease of installation on standard DIN rails alongside adjustable fault current settings ensures that it meets diverse requirements across various environments. Maintenance of safety standards is paramount, which is why this device boasts compliance with essential regulations. Its exceptional features are engineered to guarantee reliable operation, making it an indispensable component in any electrical system.

Four-pole configuration enhances application versatility

Quick attachment method simplifies installation processes

IP20 rating provides adequate protection for indoors

Adjustable fault currents ensure tailored protection solutions

Interlocking device enhances safety during maintenance

Designed to operate optimally in extreme temperature ranges

Dual terminal capacity supports various conductor sizes

Selective protection effectively minimises unnecessary system disruptions

Advanced electromagnetic compatibility ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy