ABB S803S Series Residual Current Circuit Breaker, 100A, 3-Pole
- RS Stock No.:
- 140-961
- Mfr. Part No.:
- 2CCS803901R0639
- Brand:
- ABB
Subtotal (1 unit)*
$5,077.71
(exc. GST)
$5,585.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,077.71 |
*price indicative
- RS Stock No.:
- 140-961
- Mfr. Part No.:
- 2CCS803901R0639
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 3 | |
| Series | S803S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 3 | ||
Series S803S | ||
- COO (Country of Origin):
- CH
The ABB Self resetting short circuit limiter is a high performance 3 pole current limiter. With a rated current of 100A and various circuit breaking capacities, it ensures safe and efficient operation. It meets stringent technical standards like IEC 60947-2 and IEC 60947-4-1, making it a reliable choice for protection against short circuits.
High circuit breaking capacities for enhanced protection
RoHS and REACH compliance for environmental sustainability
Related links
- ABB S803S Series Residual Current Circuit Breaker 3-Pole
- ABB S803S Series Residual Current Circuit Breaker 3-Pole
- ABB S803W Series Residual Current Circuit Breaker 3-Pole
- Hager CPC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.25 kA 400V ac
- ABB S801S Series Residual Current Circuit Breaker 1-Pole
- ABB S802S Series Residual Current Circuit Breaker 2-Pole
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac