ABB S803S Series Residual Current Circuit Breaker, 32A, 3-Pole
- RS Stock No.:
- 140-324
- Mfr. Part No.:
- 2CCS803901R0539
- Brand:
- ABB
Subtotal (1 unit)*
$3,333.45
(exc. GST)
$3,666.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,333.45 |
*price indicative
- RS Stock No.:
- 140-324
- Mfr. Part No.:
- 2CCS803901R0539
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 32A | |
| Number of Poles | 3 | |
| Series | S803S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 32A | ||
Number of Poles 3 | ||
Series S803S | ||
- COO (Country of Origin):
- CH
The ABB Self resetting short circuit limiter is a reliable solution for protecting electrical circuits. With a rated current of 32A and a durable construction, this limiter ensures safe operation and protection against short circuit currents. This limiter is compliant with environmental regulations, making it a sustainable choice for your electrical systems.
DIN Rail mounting type for easy installation
Certified compliance with RoHS and CE standards
Related links
- ABB S803S Series Residual Current Circuit Breaker 3-Pole
- ABB S803S Series Residual Current Circuit Breaker 3-Pole
- ABB S803W Series Residual Current Circuit Breaker 3-Pole
- ABB S801S Series Residual Current Circuit Breaker 1-Pole
- ABB S802S Series Residual Current Circuit Breaker 2-Pole
- Legrand DX3 Series Residual Current Device 3-Pole Type AC, 100 kA 400V ac
- Schneider Electric iC60 Series Residual Current Circuit Breaker 2-Pole Type C 240V ac
- Schneider Electric iC60 Series Residual Current Circuit Breaker 4-Pole Type C, 6 kA 415V ac