ABB S803S Series Residual Current Circuit Breaker, 63A, 3-Pole
- RS Stock No.:
- 140-866
- Mfr. Part No.:
- 2CCS803901R0599
- Brand:
- ABB
Subtotal (1 unit)*
$3,906.54
(exc. GST)
$4,297.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,906.54 |
*price indicative
- RS Stock No.:
- 140-866
- Mfr. Part No.:
- 2CCS803901R0599
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | S803S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series S803S | ||
- COO (Country of Origin):
- CH
The ABB Self resetting short circuit limiter is designed for high performance with a rated operational current of 63A. Tested according to IEC standards, this limiter has a rated ultimate short circuit breaking capacity of 100kA, ensuring safety and reliability in electrical systems. This limiter is ideal for various applications in low voltage systems.
Compact DIN Rail mounting type for easy installation
RoHS compliant for environmental sustainability
Tested according to IEC standards for reliability
Related links
- ABB S803S Series Residual Current Circuit Breaker 3-Pole
- ABB S803S Series Residual Current Circuit Breaker 3-Pole
- ABB S803W Series Residual Current Circuit Breaker 3-Pole
- Hager CEC Series Residual Current Circuit Breaker 3-Pole Type AC
- Siemens 5SM28 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Hager CDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F