ABB S802S Series Residual Current Circuit Breaker, 100A, 2-Pole
- RS Stock No.:
- 140-831
- Mfr. Part No.:
- 2CCS802901R0639
- Brand:
- ABB
Subtotal (1 unit)*
$3,385.14
(exc. GST)
$3,723.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,385.14 |
*price indicative
- RS Stock No.:
- 140-831
- Mfr. Part No.:
- 2CCS802901R0639
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Series | S802S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Series S802S | ||
- COO (Country of Origin):
- CH
The ABB Self resetting short circuit limiter is a high performance circuit breaker designed to protect your electrical systems. With a rated current of 100A, this limiter ensures safety and reliability. The limiter can handle short circuit currents up to 100kA.
Compact DIN Rail mounting type for easy installation
Meets IEC standards for reliable performance
Ideal for applications requiring uninterrupted current flow
Related links
- ABB S802S Series Residual Current Circuit Breaker 2-Pole
- ABB S802S Series Residual Current Circuit Breaker 2-Pole
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type A, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole 1500 A 240V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric EZ9 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac