Hager CEC Series Residual Current Circuit Breaker, 63A, 3-Pole, 100 mA, Type AC
- RS Stock No.:
- 597-874
- Mfr. Part No.:
- CEC863F
- Brand:
- Hager
Subtotal (1 unit)*
$1,334.97
(exc. GST)
$1,468.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,334.97 |
*price indicative
- RS Stock No.:
- 597-874
- Mfr. Part No.:
- CEC863F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | CEC | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series CEC | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 63A. With a differential sensitivity of 100mA, it ensures protection against earth leakage faults.
3P+N design
Compact modular design
IP20 protection
Related links
- Hager CEC Series Residual Current Circuit Breaker 1-Pole Type AC
- Hager CEC Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC, 63 A
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager CFB Series Residual Current Circuit Breaker 3-Pole Type B
