Siemens 5SM23 Series Residual Current Circuit Breaker, 63A, 3-Pole, 30 mA, Type A 400V ac

Subtotal (1 unit)*

$959.94

(exc. GST)

$1,055.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$959.94

*price indicative

RS Stock No.:
328-390
Mfr. Part No.:
5SM2335-6KK01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

3

Range

SENTRON

Series

5SM23

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

UKCA, CE, EAC, CCC, VDE

Height

90mm

Depth

70mm

Width

107mm

Rated AC Voltage

400V ac

Earth Leakage Protection Type

Type A

COO (Country of Origin):
RO
The Siemens Residual Current unit designed for integration with 5SY miniature circuit breaker. The A RC unit offers short-time delayed protection making it suitable for applications where transient currents are expected. It facilitates straightforward installation in standard electrical panels.

63A Operational current

460V Supply Voltage

IP20 protection

Dimensions are 90 x 107 x 70 mm

tripping fault current of 30 mA

3 poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy