Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 1-Pole, 10 mA Trip
- RS Stock No.:
- 282-2966
- Mfr. Part No.:
- MX9R1125
- Brand:
- Clipsal Electrical
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-2966
- Mfr. Part No.:
- MX9R1125
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25 A | |
| Series | MX9R | |
| Range | MAX9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 240 V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | Type A | |
| Width | 18 mm | |
| Depth | 73mm | |
| Height | 93mm | |
| Standards/Approvals | AS/NZS 61009.1, EN/IEC 61009-1, IEC 61009-2-2, RoHS | |
| Breaking Capacity | 6000A | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25 A | ||
Series MX9R | ||
Range MAX9 | ||
Number of Poles 1 | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 240 V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type Type A | ||
Width 18 mm | ||
Depth 73mm | ||
Height 93mm | ||
Standards/Approvals AS/NZS 61009.1, EN/IEC 61009-1, IEC 61009-2-2, RoHS | ||
Breaking Capacity 6000A | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 1 protected pole, 25A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz or 60Hz. The earth leakage protection class is type A with a sensitivity of 10mA. The earth leakage protection time delay is instantaneous.
Mercury free
RCM quality labels
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
